- RS Stock No.:
- 161-5393
- Mfr. Part No.:
- J01600A0007
- Manufacturer:
- Telegartner
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR60.92
Units | Per Unit | Per Bag* |
5 - 20 | MYR60.92 | MYR304.60 |
25 + | MYR54.826 | MYR274.13 |
*price indicative |
- RS Stock No.:
- 161-5393
- Mfr. Part No.:
- J01600A0007
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F Straight Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 1.6/7.3 |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Enickel over Gold |