- RS Stock No.:
- 836-1230
- Mfr. Part No.:
- 77001N
- Manufacturer:
- Wiremold
Discontinued product
- RS Stock No.:
- 836-1230
- Mfr. Part No.:
- 77001N
- Manufacturer:
- Wiremold
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Legrand Basic Surge Protection
The Wiremold Basic Surge Protector series are outlet plug-in surge protector that is housed in a white polymeric impact-resistant putty.
The series also have a lighted switch and have a maximum surge current of 6500 Amps.
The series also have a lighted switch and have a maximum surge current of 6500 Amps.
Choice of 3 versions,
One with digital satellite and coax protection plus phone/fax protection
One with Phone/Fax protection
One with the standard 8 outlet plug-in in surge protection
One with digital satellite and coax protection plus phone/fax protection
One with Phone/Fax protection
One with the standard 8 outlet plug-in in surge protection
Surge Protection
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.8m |
Socket Type | NEMA 5-15R |
Corded | Yes |
Current Rating Unwound | 15A |
Surge Protection | Yes |
Switchable | Yes |
Colour | White |