- RS Stock No.:
- 811-7083
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 811-7083
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Current Metered Vertical PDU with 16 x UK BS1363 Right Hand Angled Sockets with Ammeter Display
Aggregate Locally Current Metered Vertical PDU (power distribution unit)
16 x UK BS1363 Right hand angled sockets
Built in digital ammeter display
3 Metre bottom front fed lead
230V/32A Single phase IEC60309 plug
Black finish
Built in digital ammeter display
3 Metre bottom front fed lead
230V/32A Single phase IEC60309 plug
Black finish
Specifications
Attribute | Value |
---|---|
Cable Length | 3m |
Number of Sockets | 16 |
Socket Type | Type G - British |
Corded | Yes |
Voltage Rating | 230 V |
Colour | Black |
Cross Sectional Area | 4 mm² |
Power Indicator | Yes |