- RS Stock No.:
- 768-5308
- Mfr. Part No.:
- 1391003016
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-5308
- Mfr. Part No.:
- 1391003016
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Premium-Alu-Line Extension Sockets
The Brennenstuhl Premium-Alu-Line extension socket is extra robust, with a housing made of aluminium. It has an illuminated 2-pole ON/OFF safety switch. The Premium-Line extension has the option to wind the cable around the housing for easy storage; it has 2 holes on either side, making it suitable for wall mounting.
Quality extension sockets with housing made of aluminium
Wall mountable
Illuminated 2-pole switch with protection cover
Wall mountable
Illuminated 2-pole switch with protection cover
brennenstuhl Extension Socket
Siemens XPS ultrasonic transducer is a reliable, continuous level monitoring of liquids and slurries in narrow lift stations/wet wells using a narrow beam angle of just 6° with a CSM rubber face. It has a highly sensitive beam with sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference.
Note:
A submergence shield is required for submergence detection.
Note:
A submergence shield is required for submergence detection.
Features and Benefits
• Illuminated 2-pole ON/OFF safety switch
•
Earthing contact sockets in 45° arrangement, also suitable for angled plugs
• Angle plug with earthing contact
• Available in display- packaging
• Childproof sockets
• Cross sectional area is 1.25mm²
• Increased safety due to integrated child protection
•
Earthing contact sockets in 45° arrangement, also suitable for angled plugs
• Angle plug with earthing contact
• Available in display- packaging
• Childproof sockets
• Cross sectional area is 1.25mm²
• Increased safety due to integrated child protection
Applications
• Industrial use and maintenance
• Suitable for professional use
• Suitable for professional use
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 3m |
Number of Sockets | 6 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Corded | Yes |
Voltage Rating | 230 V |
Current Rating Unwound | 13A |
Sheath Material | PVC |
RCD Protected | No |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Colour | Black |
Switchable | Yes |
Cross Sectional Area | 1.25 mm² |
Sheath Colour | Black |
Series | Alu-Line |