RS PRO 2m 6 Socket Type G - British Extension Lead
- RS Stock No.:
- 696-3660
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR124.37
184 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR124.37 |
5 + | MYR118.31 |
**price indicative
- RS Stock No.:
- 696-3660
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Product Type | Power Strips | |
Cable Length | 2m | |
Number of Sockets | 6 | |
Corded | Yes | |
Socket Type | Type G - British | |
Current Rating Unwound | 13A | |
Surge Protection | Yes | |
Colour | White | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Product Type Power Strips | ||
Cable Length 2m | ||
Number of Sockets 6 | ||
Corded Yes | ||
Socket Type Type G - British | ||
Current Rating Unwound 13A | ||
Surge Protection Yes | ||
Colour White | ||
Related links
- RS PRO 2m 6 Socket Type G - British Extension Lead
- RS PRO 2m 6 Socket Type G - British Extension Lead, 230 V ac
- Schneider Electric 2m 6 Socket Type G - British Extension Lead, 240 V ac
- RS PRO 2m 6 Socket Type G - British Trailing Socket, 230 V ac
- RS PRO 2m 6 Socket Type G - British Trailing Socket, 250 V ac
- brennenstuhl 3m 6 Socket Type G - British Extension Lead IP20
- RS PRO 2m 4 Socket Type G - British Extension Lead
- RS PRO 2m 2 Socket Type G - British Extension Lead, 230 V ac