Catu 7mm 2 Socket Extension Lead
- RS Stock No.:
- 286-1632
- Mfr. Part No.:
- M921172
- Manufacturer:
- Catu
Subtotal (1 unit)*
MYR462.58
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR462.58 |
*price indicative
- RS Stock No.:
- 286-1632
- Mfr. Part No.:
- M921172
- Manufacturer:
- Catu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Extension Lead | |
| Cable Length | 7mm | |
| Number of Sockets | 2 | |
| Corded | Yes | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Extension Lead | ||
Cable Length 7mm | ||
Number of Sockets 2 | ||
Corded Yes | ||
- COO (Country of Origin):
- FR
The Catu 7m Cable Extension Reel, a versatile solution designed to extend your reach by providing an additional 7 meters of cable length. With this reel, users can enjoy a total reach of 14 meters, offering flexibility and convenience in various applications.
Reel Design for Easy Management
Related links
- brennenstuhl 5m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 2m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 3m 2 x 8 Socket Extension Lead, IP20
- brennenstuhl 3m 8 Socket Extension Lead, IP20
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
- brennenstuhl 3m 6 Socket BS IP20
- brennenstuhl 3m 6 Socket CEE Extension Lead, IP20
- RS PRO 5m 8 Socket Schuko Extension Lead, 250 V
