Recently searched

    brennenstuhl 10m 4 Socket Type E - French Extension Lead, 230 V, IP44

    Subtotal (1 unit)**

    MYR302.79

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR302.79

    **price indicative

    RS Stock No.:
    270-2185
    Mfr. Part No.:
    1151721
    Manufacturer:
    brennenstuhl
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    brennenstuhl

    Product Type

    Extension Lead

    Cable Length

    10m

    Number of Sockets

    4

    Mains Plug Type

    Type E - French

    Socket Type

    Type E - French

    Corded

    Yes

    IP Rating

    IP44

    Auto Rewind

    No

    Voltage Rating

    230 V

    Current Rating Unwound

    16A

    Switchable

    No

    Cross Sectional Area

    1,5 mm²

    European Harmonised Code

    H07RN-F

    Number of Cores

    3

    Colour

    Black/Yellow

    Series

    Powerblock

    Power Indicator

    No

    Sheath Colour

    Black

    Related links