SAM 25m 4 Socket Cable Reel, 230 V, IP44
- RS Stock No.:
- 221-2666
- Mfr. Part No.:
- UK-250
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR2,383.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR2,383.71 |
*price indicative
- RS Stock No.:
- 221-2666
- Mfr. Part No.:
- UK-250
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Product Type | Cable Reel | |
Cable Length | 25m | |
Number of Sockets | 4 | |
IP Rating | IP44 | |
Voltage Rating | 230 V | |
Current Rating Unwound | 16A | |
Select all | ||
---|---|---|
Brand SAM | ||
Product Type Cable Reel | ||
Cable Length 25m | ||
Number of Sockets 4 | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Current Rating Unwound 16A | ||
Related links
- SAM 25m 4 Socket Type E - French Cable Reel, 250 V
- Schneider Electric 25m 4 Socket Extension Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 25m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 2 Socket BS4343/EN60309 230V-16A Cable Reel Open Reel IP44
- Schneider Electric 6m 4 Socket USB A Extension Lead Open Reel IP44
- RS PRO 25m 4 Socket Type E - French Cable Reel Open Reel, IP44