SAM 10m 4 Socket Type E - French Cable Reel, 250 V
- RS Stock No.:
- 221-2664
- Mfr. Part No.:
- UK-10-F
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR504.97
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR504.97 |
*price indicative
- RS Stock No.:
- 221-2664
- Mfr. Part No.:
- UK-10-F
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Product Type | Cable Reel | |
Cable Length | 10m | |
Number of Sockets | 4 | |
Socket Type | Type E - French | |
Voltage Rating | 250 V | |
Current Rating Unwound | 10A | |
Select all | ||
---|---|---|
Brand SAM | ||
Product Type Cable Reel | ||
Cable Length 10m | ||
Number of Sockets 4 | ||
Socket Type Type E - French | ||
Voltage Rating 250 V | ||
Current Rating Unwound 10A | ||
Related links
- SAM 25m 4 Socket Type E - French Cable Reel, 250 V
- SAM 50m 4 Socket Type E - French Cable Reel, 250 V
- brennenstuhl 10m 4 Socket Type E - French Cable Reel Cassette Reel IP20
- RS PRO 10m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V ac
- RS PRO 25m 4 Socket Type E - French Cable Reel Open Reel, IP44
- RS PRO 5m 4 Socket Type E - French Cable Reel Cassette Reel, 230 V ac
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 10m 4 Socket Type E - French Extension Reel IP44