- RS Stock No.:
- 206-7617
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 206-7617
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rack Mount, Cat B Compliant, IEC Distribution Units
Meets the requirements of BS6651: 1999 Annex C category B lightning surge protection
Ten socket version has a 4.5kA surge withstand capability and is rated at 5 category B surges
Eight socket version has 6.5kA surge withstand capability, is rated at 10 category B surges and has an integral filter that provides high attenuation to unwanted RFI
Robust 2U high enclosure
Power on/off switch, power on neon indicator and fused
Thermal overload protection
Supplied with a 2m lead and a fitted 13A UK plug
Ten socket version has a 4.5kA surge withstand capability and is rated at 5 category B surges
Eight socket version has 6.5kA surge withstand capability, is rated at 10 category B surges and has an integral filter that provides high attenuation to unwanted RFI
Robust 2U high enclosure
Power on/off switch, power on neon indicator and fused
Thermal overload protection
Supplied with a 2m lead and a fitted 13A UK plug
Distribution Units
Note
These distribution units have a current rating of 10A and a voltage rating of 250 Vac (50/60 Hz).
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 2m |
Number of Sockets | 10 |
Socket Type | Type G - British |
Corded | Yes |
Voltage Rating | 230 V ac |
Current Rating Unwound | 10A |
Surge Protection | Yes |
Switchable | Yes |
Power Indicator | Yes |