Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Electrical Power & Industrial Cables
/
Extension Leads & Cable Reels
LK 3 Socket Type K - Danish Trailing Socket, 250 V
RS Stock No.:
148-4594
Mfr. Part No.:
210A0280
Manufacturer:
LK
View this category
Discontinued product
RS Stock No.:
148-4594
Mfr. Part No.:
210A0280
Manufacturer:
LK
Legislation and Compliance
Specifications
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DK
Attribute
Value
Product Type
Trailing Socket
Number of Sockets
3
Mains Plug Type
Type K - Danish
Socket Type
Type K - Danish
Voltage Rating
250 V
Current Rating Unwound
16A
Colour
White
Sheath Colour
Grey