- RS Stock No.:
- 145-8330
- Mfr. Part No.:
- 0 502 97
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-8330
- Mfr. Part No.:
- 0 502 97
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legrand Extension Lead
The Legrand 6 socket extension lead pivots on its axis which incorporates a switch complete with an indicator. It has a Type-E socket with a desk mount. This extension is mostly used for indoor applications.
Features and Benefits
• Circuit breaker
• Overload indicator
• Surge protection
• Overload indicator
• Surge protection
Certifications
• IEC 61058.1
• VDE certified
• VDE certified
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.5m |
Number of Sockets | 6 |
Socket Type | Type E - French |
Corded | Yes |
Current Rating Unwound | 16A |
Surge Protection | Yes |
Cross Sectional Area | 1.5 mm² |
Colour | Black |