- RS Stock No.:
- 145-3007
- Mfr. Part No.:
- 0 500 34
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-3007
- Mfr. Part No.:
- 0 500 34
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
16 A French standard multi-outlet extensions with surge protection, switch and power cord
Possibilities to orientate socket outlets, can be fixed by screws
Possibilities to orientate socket outlets, can be fixed by screws
Specifications
Attribute | Value |
---|---|
Cable Length | 1.5m |
Number of Sockets | 4 |
Mains Plug Type | Type E - French |
Corded | Yes |
Socket Type | Type E - French |
Voltage Rating | 250 V |
Surge Protection | Yes |
Switchable | Yes |
Sheath Colour | White |
Power Indicator | Yes |
Series | Xenon |