brennenstuhl 3m 4 Socket Type G - British Extension Lead, IP20
- RS Stock No.:
- 145-2548
- Mfr. Part No.:
- 1951143603
- Manufacturer:
- brennenstuhl
Discontinued
- RS Stock No.:
- 145-2548
- Mfr. Part No.:
- 1951143603
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 3m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type G - British BS1363 | |
| Corded | Yes | |
| Socket Type | Type G - British | |
| IP Rating | IP20 | |
| Current Rating Unwound | 13A | |
| Surge Protection | Yes | |
| Sheath Material | PVC | |
| RCD Protected | No | |
| Colour | Black | |
| European Harmonised Code | H05VV-F | |
| Switchable | Yes | |
| Cross Sectional Area | 1,5 mm² | |
| Power Indicator | Yes | |
| Series | Premium-Line | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 3m | ||
Number of Sockets 4 | ||
Mains Plug Type Type G - British BS1363 | ||
Corded Yes | ||
Socket Type Type G - British | ||
IP Rating IP20 | ||
Current Rating Unwound 13A | ||
Surge Protection Yes | ||
Sheath Material PVC | ||
RCD Protected No | ||
Colour Black | ||
European Harmonised Code H05VV-F | ||
Switchable Yes | ||
Cross Sectional Area 1,5 mm² | ||
Power Indicator Yes | ||
Series Premium-Line | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- DE

