RE935-04E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 33.66 x 31.75 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE935-04E Multiadapter QFN20 & LFCSP20

Adaption circuit board for QFN20 & LFCSP20 (0.65 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Shield pad and cooling field

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 33.66 x 31.75 x 1.5mm
Copper Thickness 35µm
Length 33.66mm
Thickness 1.5mm
Width 31.75mm
Temporarily out of stock - back order for despatch 06/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 12.28
units
Per unit
1 +
MYR12.28
Related Products
Adaption circuit board for SC70-6, SC88-6 and SOT363 ...
Description:
Adaption circuit board for SC70-6, SC88-6 and SOT363 with 0.65 mm pitchEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmShield pad and cooling pad.
Adaption circuit board for QFN16 (0.65 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFN16 (0.65 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmFits on sockets with a distance of 7.62 mmShield pad and cooling field.
Adaption circuit board for SOP56 and HSOP56 with ...
Description:
Adaption circuit board for SOP56 and HSOP56 with 0.65 mm pitchEpoxy fibreglass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmHole diameter Ø 1.10 mm with solder pads Ø 2.20 mmTwo experimenting areas ...
Adaption circuit board for SOP28, SOIC28, SOIC28w, HSOP28, ...
Description:
Adaption circuit board for SOP28, SOIC28, SOIC28w, HSOP28, SO28Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmTwo experimenting areas with 2 x 4 square pads 2.20 x 2.20 mmShield pad and ...