ICB-054, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
- RS Stock No.:
- 631-2810
- Mfr. Part No.:
- ICB-054
- Manufacturer:
- Sunhayato
Subtotal (1 unit)**
MYR32.65
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR32.65 |
**price indicative
- RS Stock No.:
- 631-2810
- Mfr. Part No.:
- ICB-054
- Manufacturer:
- Sunhayato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sunhayato | |
Type | Seal Substrate | |
Base Material | Epoxy Glass Fabric Laminate | |
Dimensions | 100 x 50 x 0.1mm | |
FR Material Grade | FR4 | |
Length | 100mm | |
Thickness | 0.1mm | |
Width | 50mm | |
Select all | ||
---|---|---|
Manufacturer Sunhayato | ||
Type Seal Substrate | ||
Base Material Epoxy Glass Fabric Laminate | ||
Dimensions 100 x 50 x 0.1mm | ||
FR Material Grade FR4 | ||
Length 100mm | ||
Thickness 0.1mm | ||
Width 50mm | ||
Related links
- ICB-052, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
- ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
- ICB-058, Single Sided Extender Board Seal Substrate FR4 100 x 55 x 0.1mm
- ICB-057, Single Sided Extender Board Seal Substrate FR4 100 x 55 x 0.1mm
- ICB-062, Single Sided Extender Board Seal Substrate FR4 100 x 55 x 0.1mm
- ICB-066, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
- ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
- ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm