Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-1954
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Self-Adhesive | Yes | |
| Sign Description | Access | |
| Material | Vinyl | |
| Width | 150mm | |
| Sign or Label | Label | |
| Text Message | PULL | |
| Text Language | English | |
| Colour | White | |
| Height | 50 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Self-Adhesive Yes | ||
Sign Description Access | ||
Material Vinyl | ||
Width 150mm | ||
Sign or Label Label | ||
Text Message PULL | ||
Text Language English | ||
Colour White | ||
Height 50 mm | ||
- COO (Country of Origin):
- GB
PUSH & PULL SIGNS
Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Safe Condition Signs
The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Background colour shall be green or red
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign

