Better World
Phoenix Contact, CHARX CONNECT EV Type 2 Electric vehicle connector
- RS Stock No.:
- 265-9007
- Distrelec Article No.:
- 304-13-880
- Mfr. Part No.:
- 1270310
- Manufacturer:
- Phoenix Contact
Price Each**
MYR3,421.50
Temporarily out of stock - back order for despatch 30/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR3,421.50 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 265-9007
- Distrelec Article No.:
- 304-13-880
- Mfr. Part No.:
- 1270310
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact, CHARX CONNECT EV Type 2 Electric vehicle connector
- Phoenix Contact 32A, 500mm Cable
- Phoenix Contact Electric vehicle connector
- Phoenix Contact CCS Electric vehicle connector 2m Cable
- Phoenix Contact CCS Electric vehicle connector 2m Cable
- Phoenix Contact CCS Electric vehicle connector 1m Cable
- Phoenix Contact CCS Electric vehicle connector 2m Cable
- Phoenix Contact CHARX CONNECT Series PLC Cable for Use with Charging Socket