- RS Stock No.:
- 170-4597
- Mfr. Part No.:
- 9-2141230-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 170-4597
- Mfr. Part No.:
- 9-2141230-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AMP+ HVP800 High Current Headers
TE Connectivitys touch-proof HVP800 series high current headers are designed to meet AK 4.3.3, LV215-1 specifications. These electric vehicle connectors feature a current carrying capability up to 250A (continuous) on 50mm2 wire, an ample temperature range and a wide wire range, the AMP+ high amp headers can be used in various electric vehicle applications. An integrated internal HVIL with multiple routing options allow package size optimization and flexibility. Suitable applications include inverters, battery connectors and vehicle electric motors.
Voltage rating: 1000V
Current rating: Up to 250A
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Wide wire range
Touch proof
IP6K9K rated
No tooling required to un-mate
Integrated internal HVIL
Current rating: Up to 250A
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Wide wire range
Touch proof
IP6K9K rated
No tooling required to un-mate
Integrated internal HVIL
Note
808-6683 is a terminal kit.
Approvals
AK 4.3.3, LV215-1, RoHS
TE Connectivity AMP+
Specifications
Attribute | Value |
---|---|
Series | HVP |
Connector Type | Assembly |
Number of Rows | 1 |
Number of Contacts | 3 |
Current Rating | 250A |
Operating Voltage | 1000V |
Connector Gender | Female |
Orientation | Straight |
Contact Gender | Female |
Key Type | A |
Colour | Orange |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +140°C |
Pin Diameter | 8mm |