Amphenol Industrial, Surlok Plus RADSOK Electric vehicle connector Socket, 150A
- RS Stock No.:
- 124-3922
- Mfr. Part No.:
- SLPIRB35CPSO1 / C10-731950-031
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 124-3922
- Mfr. Part No.:
- SLPIRB35CPSO1 / C10-731950-031
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Range | R4 RADSOK | |
Series | Surlok Plus | |
Connector Type | RADSOK | |
Number of Rows | 1 | |
Number of Contacts | 1 | |
Wire Size | 35 mm² | |
Current Rating | 150A | |
Operating Voltage | 1000V | |
Connector Gender | Female | |
Orientation | Straight | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Colour | Orange | |
Mounting Type | Panel Mount | |
Standards Met | UL 94-V0 | |
Maximum Operating Temperature | +125°C | |
Pin Diameter | 8mm | |
Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | |
Minimum Operating Temperature | -40°C | |
Depth | 53.7mm | |
For Use With | SurLok 1-Position Plug | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Range R4 RADSOK | ||
Series Surlok Plus | ||
Connector Type RADSOK | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 35 mm² | ||
Current Rating 150A | ||
Operating Voltage 1000V | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Colour Orange | ||
Mounting Type Panel Mount | ||
Standards Met UL 94-V0 | ||
Maximum Operating Temperature +125°C | ||
Pin Diameter 8mm | ||
Applications BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit | ||
Minimum Operating Temperature -40°C | ||
Depth 53.7mm | ||
For Use With SurLok 1-Position Plug | ||