- RS Stock No.:
- 178-5235
- Mfr. Part No.:
- KSZ8863MLL
- Manufacturer:
- Microchip
1250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tray of 250)
MYR30.165
Units | Per Unit | Per Tray* |
250 - 250 | MYR30.165 | MYR7,541.25 |
500 - 750 | MYR29.501 | MYR7,375.25 |
1000 + | MYR28.958 | MYR7,239.50 |
*price indicative |
- RS Stock No.:
- 178-5235
- Mfr. Part No.:
- KSZ8863MLL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Network Interface | MII, RMII |
IC Type | Switch IC |
Data Rate | 10 Mbps, 100Mbps |
Fibre Support | Yes |
Number of Ports | 3 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 7 x 7 x 1.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |