- RS Stock No.:
- 177-3538
- Mfr. Part No.:
- KSZ8873MLLI
- Manufacturer:
- Microchip
2560 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tray of 160)
MYR38.047
Units | Per Unit | Per Tray* |
160 + | MYR38.047 | MYR6,087.52 |
*price indicative |
- RS Stock No.:
- 177-3538
- Mfr. Part No.:
- KSZ8873MLLI
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The KSZ8873MML/MLL/FLL/RLL are highly integrated 3-port switch on a chip ICs in a small footprint.
Advanced Switch Features
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 64-Pin LQFP, Lead-free package
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Proven Integrated 3-Port 10/100 Ethernet Switch
Switch Monitoring Features
Low Power Dissipation
Industrial Temperature Range: –40°C to +85°C
Available in 64-Pin LQFP, Lead-free package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII |
Data Rate | 10/100Mbps |
Number of Ports | 3 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 1.45 x 10 x 10mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |