TP-Link RJ45 Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s, Half/Full Duplex 0.55km

Subtotal (1 unit)*

MYR270.62

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR270.62

*price indicative

RS Stock No.:
286-4639
Distrelec Article No.:
300-99-025
Mfr. Part No.:
MC200CM
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

0.55km

Network Speed

10/100/1000Mbit/s

Fibre Type

Multi Mode

Connection Port

RJ45

RoHS Status: Exempt

COO (Country of Origin):
CN
The TP-Link media converters are designed to convert between 10BASE-T/100BASE-T and 100BASE-FX, and between 1000BASE-T and 1000BASE-SX/1000BASE-LX. The media converters work at a full wire-speed forwarding rate and fit conveniently into a MC1400 chassis for easy storage.

Fits into a MC1400 chassis
Supports 10/100Mbps and Gigabit data transfer rates to meet a range of requirements