D-Link RJ45 Ethernet Extender 500m

Subtotal (1 unit)*

MYR831.32

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR831.32

*price indicative

RS Stock No.:
270-3461
Distrelec Article No.:
301-62-070
Mfr. Part No.:
DPE-302GE
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Maximum Transfer Distance

500m

Connection Port

RJ45

RoHS Status: Exempt

COO (Country of Origin):
CN
The D-Link 2-port gigabit PoE extender that allows a Gigabit Power over Ethernet connection to be extended up to 500 meter. It is designed to transmit data and supply up to 30 W of power to PoE-capable devices such as PTZ IP cameras or 802.11ac wireless access points, using PoE power source equipment.

Plug and play with no software required
Multiple mounting options for flexible placement
Lightweight and compact
Provides power over existing network cabling to remote PoE-capable devices