StarTech.com RJ45 Ethernet Media Converter, 10Mbps, 100Mbps, 1000Mbps, Full Duplex 100m

Subtotal (1 unit)*

MYR1,917.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,917.80

*price indicative

RS Stock No.:
221-7275
Distrelec Article No.:
302-18-781
Mfr. Part No.:
POEINJ1G90W
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Maximum Transfer Distance

100m

Connection Port

RJ45

Network Speed

10Mbps, 100Mbps, 1000Mbps

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
TW

StarTech.com PoE Power Injector, RJ45 - POEINJ1G90W


Send high power and data connectivity to a gigabit PoE (power over ethernet) device with this StarTech.com injector. Its high 90 W power capacity makes it ideal for demanding PoE applications, like tilt-and-pan security cameras and high-speed wireless access points. The unit's auto-negotiation feature dynamically configures the optimal mode and data-transfer speed for connected devices to ensure your equipment performs reliably.

Features and Benefits


High compatibility Compatible with IEEE (Institute of Electrical and Electronics Engineers) 802.3 bt and most previous 90 W proprietary PoE standards. This means it provides up to 90 W of power to an ethernet cable, while maintaining backwards compatibility with older models.
Rugged designResistant to vibration, falls and shocks and able to operate between -40°C to +75°C, so suitable for harsh environments.

Applications


• Provides data and power over a single cable to reduce wiring
• Suitable for DIN rail or wall mounting for enhanced flexibility
• Over 500,000 hours mean time between failure for high reliability
• Accommodates various network speeds between 10 Mbps and 1000 Mbps (megabits per second) for versatility

FAQs


What happens if there's a fault with the injector's power supply unit?This product has a redundant power supply that contains more than one power supply unit. If one unit fails, the other will automatically kick in to prevent disruption to operation.

What are the applications for this device?


This device is ideal for connecting Wi-Fi access points IP phones, surveillance cameras, and kiosks to a network switch when power connection is not available. Small or home offices, server message blocks, system integrators, and IT administrators would also benefit from this injector.

What’s in the box?


• 1x Industrial Grade Gigabit PoE Injector
• 1x Manual
• Mounting hardware kit
• Terminal block

How does a PoE injector work?

A PoE injector works by converting alternating current into direct current. This means lower voltage PoE devices can be supplied with power.

What are PoE injectors?

They are devices used to connect peripherals like IP phnes, Wi-Fi access points etc. to a network switch or non-PoE LAN switch port.

Related links