- RS Stock No.:
- 179-7975
- Mfr. Part No.:
- 110VDSLEXTGB
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-7975
- Mfr. Part No.:
- 110VDSLEXTGB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
110VDSLEXTGB Ethernet Extender
The 110VDSLEXTGB VDSL Ethernet extender kit allows you to span a 10/100 network over extremely long distances (up to 1km) while still maintaining high-speed network connectivity. The device allows you to run the connection over standard RJ45 cabling, existing RJ11 phone lines, or any other set of single pair wires. The VDSL (VDSL2) kit is simple to install and provides an out-of-the-box solution as both the Ethernet-VDSL extender and receiver units are included.
A perfect solution for a broad range of applications including connecting isolated user stations within the same building or between separate buildings, or overcoming infrastructure obstacles and distances (e.g. older stone/concrete architecture) where new wiring or wireless may be impossible. The VDSL Ethernet LAN Extender kit helps to eliminate expense by allowing video streaming and data to share the same telephone pair without interference.
The 110VDSLEXT requires only a single pair of wires to function, while offering the ability to use multiple sets of the devices to create several simultaneous connections to your remote building. In these multiple set configurations, you have the ability to use up to 4 sets over a single Cat5e or Cat6 cable which can be used as separate LAN (or VLAN) connections, or bridged into a trunk line for additional speed/bandwidth over long distances (up to two sets only over standard Cat5).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
A perfect solution for a broad range of applications including connecting isolated user stations within the same building or between separate buildings, or overcoming infrastructure obstacles and distances (e.g. older stone/concrete architecture) where new wiring or wireless may be impossible. The VDSL Ethernet LAN Extender kit helps to eliminate expense by allowing video streaming and data to share the same telephone pair without interference.
The 110VDSLEXT requires only a single pair of wires to function, while offering the ability to use multiple sets of the devices to create several simultaneous connections to your remote building. In these multiple set configurations, you have the ability to use up to 4 sets over a single Cat5e or Cat6 cable which can be used as separate LAN (or VLAN) connections, or bridged into a trunk line for additional speed/bandwidth over long distances (up to two sets only over standard Cat5).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• IEEE 802.1Q VLAN tag transparent
• Selectable CPE and CO mode via DIP switch
• Supports flow control for Fast Ethernet (pause frame or Back Pressure)
• Allows you the ability to select fixed SNR margin (9 dB) or fixed target data rate
• Light in weight and a very compact design
• Supports both symmetric and asymmetric transmission
• Provides high speed Ethernet extension over copper telephone line or other existing two pair wiring enabling network connectivity to remote locations up to 1km away
• Allows network connectivity in buildings made of stone/concrete, or heritage buildings where new Ethernet cabling or wireless are impossible
• Simple Plug and play installation with no software or driver installation for a hassle-free setup
• Selectable CPE and CO mode via DIP switch
• Supports flow control for Fast Ethernet (pause frame or Back Pressure)
• Allows you the ability to select fixed SNR margin (9 dB) or fixed target data rate
• Light in weight and a very compact design
• Supports both symmetric and asymmetric transmission
• Provides high speed Ethernet extension over copper telephone line or other existing two pair wiring enabling network connectivity to remote locations up to 1km away
• Allows network connectivity in buildings made of stone/concrete, or heritage buildings where new Ethernet cabling or wireless are impossible
• Simple Plug and play installation with no software or driver installation for a hassle-free setup
Applications
• Provide Ethernet over copper connectivity to a user or network segment that is in an isolated area of a large complex or in another building altogether
• Extend network connectivity to remote areas of stadiums, auditoriums or other venues
• Industrial applications include controlling CNC machinery, polling bar code scanner data, administering process control equipment, and other harsh environment applications
• Monitor and control medical equipment, security keypads/card scanners, point of sale equipment and remote sensor data, and various other healthcare related network communications
• Remote sensor monitoring for traffic flow management (air traffic control, expressway flow)
• Extend network connectivity to remote areas of stadiums, auditoriums or other venues
• Industrial applications include controlling CNC machinery, polling bar code scanner data, administering process control equipment, and other harsh environment applications
• Monitor and control medical equipment, security keypads/card scanners, point of sale equipment and remote sensor data, and various other healthcare related network communications
• Remote sensor monitoring for traffic flow management (air traffic control, expressway flow)
Whats in the package?
• Extender
• Receiver
• RJ-45 to VDSL Cable
• Power Adapter
• Instruction Manual
• Receiver
• RJ-45 to VDSL Cable
• Power Adapter
• Instruction Manual
Specifications
Attribute | Value |
---|---|
Connection Port | RJ45 |
Fibre Operating Mode | Half/Full Duplex |
Network Speed | 10/100Mbit/s |
Fibre Type | Single Mode |