MOXA RJ45, SFP Ethernet Media Converter, 10/100/1000Mbit/s 120km
- RS Stock No.:
- 634-997
- Mfr. Part No.:
- CSM-G200-1221
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
MYR1,841.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,841.98 |
*price indicative
- RS Stock No.:
- 634-997
- Mfr. Part No.:
- CSM-G200-1221
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connection Port | RJ45, SFP | |
| Network Speed | 10/100/1000Mbit/s | |
| Maximum Transfer Distance | 120km | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connection Port RJ45, SFP | ||
Network Speed 10/100/1000Mbit/s | ||
Maximum Transfer Distance 120km | ||
- COO (Country of Origin):
- TW
The Moxa Europe Slide-in Ethernet-to-fiber media converters are designed for the NRack System. The module provides media conversion from 10/ 100/1000BaseT(X) to 100/1000BaseFX (SFP connector), and can be installed in any NRack System chassis.
LFP (Link Fault Pass-Through) and FEF (Far End Fault)
Two different operation modes: store-and-forward and pass-through
Auto-negotiation
Plug and play
Hot-swappable
Supports 10 KB jumbo frames
Two different operation modes: store-and-forward and pass-through
Auto-negotiation
Plug and play
Hot-swappable
Supports 10 KB jumbo frames
