Phoenix Contact RJ45 Ethernet Extender, Single Mode, 1000Mbit/s, Single Mode
- RS Stock No.:
- 535-945
- Mfr. Part No.:
- 1319321
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR4,848.52
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR4,848.52 |
*price indicative
- RS Stock No.:
- 535-945
- Mfr. Part No.:
- 1319321
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connection Port | RJ45 | |
| Fibre Type | Single Mode | |
| Network Speed | 1000Mbit/s | |
| Fibre Operating Mode | Single Mode | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connection Port RJ45 | ||
Fibre Type Single Mode | ||
Network Speed 1000Mbit/s | ||
Fibre Operating Mode Single Mode | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EXTENDER 1010 ETH TP-G is a state-of-the-art Ethernet extender designed for seamless network expansion in industrial applications. With the capability to extend your Ethernet network via twisted pair cables up to 1 kilometre and achieves impressive bandwidths of up to 1 Gbps, this device is tailored for efficiency. It incorporates a Power over Link (PoL) feature, enabling the power supply of additional devices over the same twisted pair cable. Ideal for environments that demand robustness and reliability, the EXTENDER ensures that your network remains agile and high-performing, whilst accommodating a wide range of devices. Its compliance with stringent standards underscores its suitability for various industrial scenarios, making it an indispensable asset for modern operations.
Engineered for industrial use, ensuring durability and reliability
Supports Gigabit Ethernet, enhancing network speed and efficiency
Features a compact design for flexible installation options
Provides overload and polarity reversal protection for added safety
Utilises push-in spring connection for secure and quick wiring
Compliant with international EMC standards for noise immunity
Supports Gigabit Ethernet, enhancing network speed and efficiency
Features a compact design for flexible installation options
Provides overload and polarity reversal protection for added safety
Utilises push-in spring connection for secure and quick wiring
Compliant with international EMC standards for noise immunity
