N-Tron RJ45 Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex

Subtotal (1 unit)*

MYR1,654.55

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,654.55

*price indicative

RS Stock No.:
212-527
Distrelec Article No.:
302-30-215
Mfr. Part No.:
102MC-SC
Manufacturer:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Connection Port

RJ45

Fibre Type

Multi Mode

Fibre Operating Mode

Half/Full Duplex

Network Speed

10/100Mbit/s

COO (Country of Origin):
US
The Red Lion Controls Industrial Media Converter is designed to allow the connection of 10/100BaseTX Ethernet devices to your 100BaseFX fibber cabling infrastructure. It provides one RJ-45 auto sensing 10/100BaseTX port and one 100BaseFX port. The RJ-45 port is full/half duplex capable, using state of the art Ethernet switching technology.

Compact size and small footprint
High reliability and availability
Extended environmental specifications
Hardened metal DIN rail enclosure
High performance
Surge protection diodes on power inputs

Related links