Eaton Ethernet Ethernet Media Converter

Subtotal (1 unit)*

MYR2,914.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,914.85

*price indicative

RS Stock No.:
120-797
Mfr. Part No.:
155448 CCIA-03/01
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Connection Port

Ethernet

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Communication interface is designed to provide seamless Ethernet communication and LAN connectivity for various applications. With a compact size and lightweight design, this interface is easy to install and offers reliable performance. The product is compliant with RoHS standards and features a web-server function for user convenience.

Ethernet communication interface for LAN connectivity
Web Server function for easy access and control
Power consumption of 2.5W for energy efficiency

Seamless connectivity for efficient communication
Easy installation and user friendly operation
Con