Cinch 30 Series 1 Port RJ45 Female Unshielded Coupler, Cat5e
- RS Stock No.:
- 885-7680
- Mfr. Part No.:
- 30-9344B
- Manufacturer:
- Cinch
Subtotal (1 unit)*
MYR43.70
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.70 |
*price indicative
- RS Stock No.:
- 885-7680
- Mfr. Part No.:
- 30-9344B
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Modular Coupler | |
| Interface Type | RJ45 Female | |
| Sub Type | Coupler | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Straight | |
| Length | 21.3mm | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Depth | 39.8mm | |
| Series | 30 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Modular Coupler | ||
Interface Type RJ45 Female | ||
Sub Type Coupler | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Wiring Configuration Straight | ||
Length 21.3mm | ||
Standards/Approvals No | ||
Width 19mm | ||
Depth 39.8mm | ||
Series 30 | ||
- COO (Country of Origin):
- TW
Cat 5e Inline Couplers
A series of Cat5e RJ45 couplers, perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality.
Features & Benefits
Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard
Standards
568B
Related links
- Cinch 30 Series 1 Port RJ45 Female Shielded Coupler, Cat5e
- RS PRO 1 Port RJ45 Female Unshielded Coupler, Cat5e
- RS PRO UT232 Series 1 Port RJ45 Female Unshielded Coupler, Cat5e
- Cinch 30 Series 1 Port RJ45 Unshielded Coupler, Cat3
- RS PRO 1 Port RJ45 Female Unshielded Coupler, Cat6
- RS PRO 1 Port RJ45 Female Shielded Coupler, Cat5e
- RS PRO 1 Port RJ45 Female Unshielded Feed-Through Ethernet Connector, Cat5e
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e
