Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Ethernet Couplers
Cinch Single-Port RJ31X Female RJ-31X Surface Jack Adapter
RS Stock No.:
885-7668
Mfr. Part No.:
32-2058K
Manufacturer:
Cinch Connectors
View this category
Discontinued product
RS Stock No.:
885-7668
Mfr. Part No.:
32-2058K
Manufacturer:
Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
RJ12 Jacks
Brought you by Cinch Connectivity, a professional range of RJ12 jacks, each connector boasts a durable and robust housing ensuring a perfect connection within harsh environments. All models are highly reliable and excellent quality.
Cinch Connectivity Range
Attribute
Value
Type
RJ-31X Surface Jack Adapter
Interface Type
RJ31X Female
Number of Ports
1
Wiring Configuration
Straight Through
Series Number
32