TUK Limited Panel Mount Coupler, Cat5e, Shielded
- RS Stock No.:
- 283-5904
- Distrelec Article No.:
- 301-34-975
- Mfr. Part No.:
- FACK2SPM
- Manufacturer:
- TUK Limited
Subtotal (1 unit)**
MYR35.98
61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR35.98 |
**price indicative
- RS Stock No.:
- 283-5904
- Distrelec Article No.:
- 301-34-975
- Mfr. Part No.:
- FACK2SPM
- Manufacturer:
- TUK Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TUK Limited | |
Type | Panel Mount Coupler | |
LAN Category | Cat5e | |
Shield Type | Shielded | |
Select all | ||
---|---|---|
Brand TUK Limited | ||
Type Panel Mount Coupler | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Related links
- TUK Limited FACK Series RJ45 Panel Mount Coupler Unshielded
- TUK Limited Compact Keystone Mount Coupler Unshielded
- TUK Limited SGACK Series RJ45 Panel Mount Coupler Shielded
- Bulgin Buccaneer Series Single-Port RJ45 Coupler Shielded
- RS PRO Single-Port RJ45 Female Coupler Shielded
- RS PRO RJ45 Coupler Shielded
- RS PRO RJ45 Female 90° Coupler Shielded
- Cinch Single-Port RJ45 Female Coupler Shielded