- RS Stock No.:
- 912-2853
- Mfr. Part No.:
- LAN9218I-MT
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 90)
MYR158.879
Units | Per Unit | Per Tray* |
90 + | MYR158.879 | MYR14,299.11 |
*price indicative |
- RS Stock No.:
- 912-2853
- Mfr. Part No.:
- LAN9218I-MT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN9218 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | Host Bus, SMI |
IC Type | Controller IC |
Network Interface | LAN, MII |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | ANSI 802.3x, IEEE 802.3, IEEE 802.3u, IEEE 802.3x |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14.1 x 14.1 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |