Schneider Electric Actassi Series Socket RJ45 Socket, Cat6 1 -Way
- RS Stock No.:
- 276-9056
- Mfr. Part No.:
- VDIB17726B01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR97.05
FREE delivery for orders over RM 500.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.05 |
*price indicative
- RS Stock No.:
- 276-9056
- Mfr. Part No.:
- VDIB17726B01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gender | Socket | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gender Socket | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Series Actassi | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Schneider Electric RJ45 S-One connector is a network socket is a one-piece design with silver connector and wire organizer. This RJ45 socket is Cat 6 Shielded STP.
Sustainable
Mercury free
Mercury free
Related links
- Schneider Electric Actassi Series Socket RJ45 Socket, Cat6 1 -Way
- Schneider Electric Actassi Series Socket RJ45 Connector Cat6 1 Port 1 -Way
- Schneider Electric Actassi Series Socket RJ45 Socket, Cat6a 1 -Way
- Schneider Electric Odace Series Socket RJ45 Socket Cat6, STP Shield 1 Port 1 -Way
- Schneider Electric Actassi Series Socket RJ45 Connector Cat6a 1 Port 1 -Way
- Schneider Electric Odace Series Socket RJ45 Socket Cat6 1 -Way
- Schneider Electric Ovalis C Series Series Socket RJ45 Socket Cat6 1 -Way
- Schneider Electric Odace Series Socket RJ45 Socket Cat6a 1 -Way

