- RS Stock No.:
- 255-8378
- Mfr. Part No.:
- 2735920000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 255-8378
- Mfr. Part No.:
- 2735920000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | M8 Connector |
Number of Ports | 1 |
Mounting Type | PCB Mount |
Number of Ways | 2 |
Connector Type | Socket |
IP Rating | IP67 |
Length | 24mm |
Width | 10.1mm |
Depth | 14.5mm |
Contact Material | Copper Alloy |
Contact Plating | Ni/Au |