Schneider Electric Female Ethernet Connector Cat6a
- RS Stock No.:
- 247-2303
- Mfr. Part No.:
- VDIB1772XB01
- Manufacturer:
- Schneider Electric
View all Ethernet Connectors
Temporarily out of stock - back order for despatch 03/05/2023, delivery within 4 working days from despatch date
Price Each
MYR87.31
units | Per Unit |
1 + | MYR87.31 |
- RS Stock No.:
- 247-2303
- Mfr. Part No.:
- VDIB1772XB01
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The Schneider Electric Actassi S-One connector RJ45 shielded used 8 pins of copper alloy and gold plated contact. It is compatible with STP LAN type of cable and used VoIP, PoE+,4PPoE protocol. It used between 0 to 500 MHz transmission frequency.
Operational temperature range -40 to 70 °C
Specifications
Attribute | Value |
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | Socket |