CAE Multimedia Connect LK6AFS Series Female RJ45 Connector, Tool-less Cable Mounting, Cat6EA Straight
- RS Stock No.:
- 642-613
- Mfr. Part No.:
- LK6AFSTL8
- Manufacturer:
- CAE Multimedia Connect
N
Subtotal (1 bag of 8 units)*
MYR1,483.08
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,483.08 | MYR185.385 |
*price indicative
- RS Stock No.:
- 642-613
- Mfr. Part No.:
- LK6AFSTL8
- Manufacturer:
- CAE Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6EA | |
| Mounting Type | Tool-less Cable Mounting | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | LK6AFS | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6EA | ||
Mounting Type Tool-less Cable Mounting | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series LK6AFS | ||
- COO (Country of Origin):
- CN
The CAE Groupe Full shielded CAT6A RJ45 keystone jack Link+ range is a shielded category 6A MMC connector which is a compact RJ45 socket with tool less termination. The Keystone format makes it compatible with most enclosures and faceplates on the market, while at the same time its shallow depth ensures excellent management of the bending radius.
Class EA link certified connector
Easy and fast tool less termination
Compact Keystone connector
Easy and fast tool less termination
Compact Keystone connector
Related links
- CAE Multimedia Connect BC6AFS Series Female RJ45 Connector Cat6EA Straight
- CAE Multimedia Connect MMCP Series Male RJ45 Plug Cat6EA Straight
- CAE Multimedia Connect BC6FST Series Female RJ45 Connector Cat6 Straight
- CAE Multimedia Connect 5X8FS8 Series Female RJ45 Connector Cat8 Straight
- CAE Multimedia Connect LK6FSTL8 Series Female RJ45 Connector Cat6 Straight
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a, 360° Shield 1 Port 1 -Way
- AXINDUS I4TCOUP Series Female/Female RJ45 Field Coupler Cat6EA Straight
- AXINDUS I4JONC Series RJ45 Junction Cat6EA Straight
