Phoenix Contact Male RJ45 Connector, Through Hole, Cat5 Straight 8 -Way
- RS Stock No.:
- 638-663
- Mfr. Part No.:
- 1416965
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
MYR95.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 200 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR9.528 | MYR95.28 |
*price indicative
- RS Stock No.:
- 638-663
- Mfr. Part No.:
- 1416965
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat5 | |
| Mounting Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5 | ||
Mounting Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 connector is designed for high-performance Ethernet applications, ensuring seamless data transmission at speeds of up to 1 Gbps. Featuring an IP20 protection rating, it is suitable for various commercial environments. The connector boasts a crimp connection method for secure and durable installations, accommodating cable cross sections from AWG 26 to 23. Engineered to withstand extreme temperatures ranging from -40 °C to 85 °C, it provides unrivalled reliability. Ideal for both solid and flexible conductors, this connector is engineered to meet stringent industry standards, making it a dependable choice for any network setup. Its quality construction ensures compatibility with industrial-grade networking components, providing peace of mind for users seeking robust connectivity solutions.
Optimised for extended temperature ranges enhancing application versatility
Designed to facilitate easy installation increasing efficiency during setup
Bend protection sleeves safeguard against damage during use ensuring longevity
Constructed with high quality materials contributing to superior performance and reliability
Complies with rigorous industry standards guaranteeing compatibility with various applications
Lightweight design aids in easier handling and installation in compact spaces
Robust mechanical properties ensure durability even in demanding environments
Designed to facilitate easy installation increasing efficiency during setup
Bend protection sleeves safeguard against damage during use ensuring longevity
Constructed with high quality materials contributing to superior performance and reliability
Complies with rigorous industry standards guaranteeing compatibility with various applications
Lightweight design aids in easier handling and installation in compact spaces
Robust mechanical properties ensure durability even in demanding environments
Related links
- Phoenix Contact Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact QUICKON Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact VS-V1 Series Male RJ45 Connector Cat5 Straight 8 -Way
- HARTING RJ Industrial Series Female RJ45 Connector Cat5 Straight 8 -Way
- Phoenix Contact Male RJ45 Connector Cat6 Straight 8 -Way

