Phoenix Contact CUC-V06 Series Male RJ45 Connector, Cat6 Straight 1 Port 8 -Way
- RS Stock No.:
- 519-257
- Mfr. Part No.:
- 1414383
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 519-257
- Mfr. Part No.:
- 1414383
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | CUC-V06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series CUC-V06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector has an RJ45 design, offers IP67 protection, has eight positions, and supports speeds up to 1 Gbps. It complies with CAT6 standards and is made of plastic. The connection method is crimp connection, accommodating connection cross sections from AWG 27 to AWG 24. It has a straight cable outlet, is gray in color, and is suitable for Ethernet or PROFINET applications.
Flammability rating according to UL 94 V0
Seal material cable seal TPE
Housing material Plastic
Cable seal material NBR
Seal material cable seal TPE
Housing material Plastic
Cable seal material NBR

