TE Connectivity 23204 Series Female Ethernet Connector, Chassis Mount Vertical 5 Port 5 -Way
- RS Stock No.:
- 503-359
- Mfr. Part No.:
- 1-2320401-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
MYR8,478.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,478.28 |
*price indicative
- RS Stock No.:
- 503-359
- Mfr. Part No.:
- 1-2320401-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Ports | 5 | |
| Mounting Type | Chassis Mount | |
| Number of Ways | 5 | |
| Connector Type | M12 | |
| Orientation | Vertical | |
| Series | 23204 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Ports 5 | ||
Mounting Type Chassis Mount | ||
Number of Ways 5 | ||
Connector Type M12 | ||
Orientation Vertical | ||
Series 23204 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Ethernet switch is designed to enhance your network efficiency while ensuring robust performance. This high-speed switch provides seamless data transfer, making it ideal for industrial applications where connectivity is critical. With four Power over Ethernet (PoE) ports, it simplifies wiring and reduces the need for additional power sources. Engineered for reliability, this switch not only meets industry standards but also exceeds expectations by offering a compact solution that can be easily integrated into existing infrastructures. Its low-halogen and environmentally compliant features reflect a commitment to responsible manufacturing, making it a preferred choice for eco-conscious businesses.
Four Power over Ethernet (PoE) ports streamline installation and reduce cabling needs
Compact design allows for easy integration into various setups without compromising space
Low-halogen materials ensure compliance with environmental standards
Industry-leading data transfer rates facilitate high-performance communications
Designed for durability in challenging environments, ensuring reliable operation
Compliant with EU RoHS and Reach regulations for peace of mind concerning hazardous substances
Compact design allows for easy integration into various setups without compromising space
Low-halogen materials ensure compliance with environmental standards
Industry-leading data transfer rates facilitate high-performance communications
Designed for durability in challenging environments, ensuring reliable operation
Compliant with EU RoHS and Reach regulations for peace of mind concerning hazardous substances
