TE Connectivity 4065 Series Female Ethernet Connector, Panel Mount, Cat5, Copper Alloy Case Shield Right Angle 1 Port 8
- RS Stock No.:
- 481-773
- Mfr. Part No.:
- 406541-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
MYR1,023.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,023.93 | MYR10.239 |
*price indicative
- RS Stock No.:
- 481-773
- Mfr. Part No.:
- 406541-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mounting Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ | |
| Shield Type | Copper Alloy Case | |
| Orientation | Right Angle | |
| Series | 4065 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mounting Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ | ||
Shield Type Copper Alloy Case | ||
Orientation Right Angle | ||
Series 4065 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Robust connector assembly designed to enhance your networking capabilities. Featuring a modular jack interface type of RJ45, this product seamlessly integrates into various electronic applications, making it an essential component for reliable signal transmission. Its compact design and efficient port configuration effectively optimise space while ensuring superior performance. Built from high-temperature thermoplastic, this connector exhibits durability under demanding conditions. With standard contact density and superior grounding options, it meets the needs of modern communication systems while remaining compliant with stringent industry standards. Its innovative features support easy installation and maximised functionality, ensuring you stay connected with confidence.
Designed for compatibility with PCB and panel grounding options
Incorporates a sleek latch orientation for secure connection
Utilises nickel shield plating for enhanced signal integrity
Allows for through-hole termination methods for easy installation
Constructed with halogen-free materials for environmental safety
Includes a recommended PCB thickness specification to ensure optimal fit
Meets multiple EU compliance directives for environmental responsibility
Provides a high contact current rating suitable for diverse applications
Incorporates a sleek latch orientation for secure connection
Utilises nickel shield plating for enhanced signal integrity
Allows for through-hole termination methods for easy installation
Constructed with halogen-free materials for environmental safety
Includes a recommended PCB thickness specification to ensure optimal fit
Meets multiple EU compliance directives for environmental responsibility
Provides a high contact current rating suitable for diverse applications
