TE Connectivity OEG Series Female RJ45 Connector, Panel Mount, Cat3 Right Angle 1 Port 8 -Way
- RS Stock No.:
- 479-216
- Mfr. Part No.:
- 1888543-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
MYR859.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR859.64 | MYR28.655 |
*price indicative
- RS Stock No.:
- 479-216
- Mfr. Part No.:
- 1888543-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mounting Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Series | OEG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mounting Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Series OEG | ||
- COO (Country of Origin):
- CN
The TE Connectivity OEG Miniature Relay PCF is designed for exceptional performance in networking applications. This compact solution features a robust RJ45 interface, ensuring seamless connectivity while providing reliable signal transmission. Engineered with high-temperature nylon housing and tin shield plating, it effectively withstands various environmental challenges. The assembly is tailored for through-hole solder termination, promoting enhanced stability on printed circuit boards. With standard connector contact density and a straightforward mounting configuration, this product caters to diverse application needs.
Engineered for high-performance signal applications
Compact design facilitating easy installation in confined spaces
Offers enhanced durability with high-quality materials
Designed for reliable PCB termination and connection stability
Supports a variety of networking standards for versatile use
Features standard latch orientation for secure connection
Provides an efficient ground configuration ensuring optimal performance
Compact design facilitating easy installation in confined spaces
Offers enhanced durability with high-quality materials
Designed for reliable PCB termination and connection stability
Supports a variety of networking standards for versatile use
Features standard latch orientation for secure connection
Provides an efficient ground configuration ensuring optimal performance
