TE Connectivity DK-621 Series Female Ethernet Connector Straight
- RS Stock No.:
- 472-504
- Mfr. Part No.:
- 361727-000
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-504
- Mfr. Part No.:
- 361727-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Connector Type | Jack | |
| Orientation | Straight | |
| Series | DK-621 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Connector Type Jack | ||
Orientation Straight | ||
Series DK-621 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Data bus jack, designed with a bayonet coupling mechanism, is a versatile solution perfect for ensuring reliable connections in various electronic applications. This connector features a C code polarization, optimising compatibility and ease of use. Its pin contact type guarantees stability and secure engagement, making it ideal for demanding environments. Built to withstand operating temperatures up to 125 °C, this product is crafted for performance and longevity. With a mindful approach to compliance, this connector addresses essential regulations, ensuring responsible usage without compromising on quality. Its robust design promotes flexibility within your connectivity infrastructure while supporting a variety of compatible parts for enhanced integration across your systems.
Bayonet coupling facilitates quick and secure connections
The C code polarization enhances user-friendly installation
Designed with a pin contact type for improved connection reliability
Able to operate in temperatures reaching 125 °C
Conforms to necessary compliance regulations for safety and sustainability
Offers compatibility with a wide range of associated components
Made to adapt to diverse electronic applications seamlessly
The C code polarization enhances user-friendly installation
Designed with a pin contact type for improved connection reliability
Able to operate in temperatures reaching 125 °C
Conforms to necessary compliance regulations for safety and sustainability
Offers compatibility with a wide range of associated components
Made to adapt to diverse electronic applications seamlessly
