TE Connectivity OEG Series Female RJ45 Connector, Board Mount, CAT 5 Right Angle 8 Port 8 -Way

Subtotal (1 tray of 20 units)*

MYR1,056.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,056.65MYR52.833

*price indicative

RS Stock No.:
469-611
Mfr. Part No.:
1888251-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

CAT 5

Number of Ports

8

Mounting Type

Board Mount

Number of Ways

8

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Series

OEG

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is engineered for excellence in high-performance networking applications. This product features a low-profile design that ensures optimal space-saving while maintaining reliability and robustness. With its multiple port configuration and shielded protection, this connector is ideal for environments requiring secure and interference-free connectivity. Designed for easy integration, it includes press-fit termination for streamlined installation on printed circuit boards, making it a favourite choice among professionals seeking efficiency and durability. Whether for industrial or commercial applications, this RJ45 Connector stands out with its comprehensive specifications and superior construction, ensuring a top-notch performance that meets the demands of modern networking.

The modular jack interface type provides versatility for various applications
Multiple ports facilitate expanded connectivity options
Right-angle PCB mount orientation optimises space utilisation on boards
The tin over nickel shield plating offers enhanced corrosion resistance
PBT polyester housing material ensures durability and thermal stability
Low contact current rating accommodates diverse power requirements
Designed for easy maintenance with simple installation procedures
Suitable for a broad operating temperature range, ensuring reliability