Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Ethernet Cable
Phoenix Contact, 7.5m Cat5, Green RJ45 to Male RJ45, ShieldedShielded, Terminated
RS Stock No.:
255-8535
Mfr. Part No.:
1406404
Manufacturer:
Phoenix Contact
View all Ethernet Cable
Discontinued product
RS Stock No.:
255-8535
Mfr. Part No.:
1406404
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1406404
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
The Phoenix Contact PROFINET preassembled 7.5 m long patch cable in green color with RJ45/IP 20 on both ends.
IP 20 protection
Rated Voltage 72V (DC)
Attribute
Value
LAN Category
Cat5
Length
7.5m
Terminated/Unterminated
Terminated
Shield Type
Shielded
Connector 1 Orientation
Straight
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Green
IP Rating
IP20