- RS Stock No.:
- 249-3024
- Mfr. Part No.:
- 1418413
- Manufacturer:
- Phoenix Contact
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR193.08
Units | Per Unit |
1 + | MYR193.08 |
- RS Stock No.:
- 249-3024
- Mfr. Part No.:
- 1418413
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact PROFINET PVC stranded CAT5, 0.3 m straight patch cable has 4 positions and IP20 degree of protection with push pull locking. It has CuSn contact material and PA 6.6 housing material.
4x 0.34 mm² conductor cross section
PVC outer sheath material
Green RAL 6018 external sheath colour
EAC approved
China RoHS compliant
PVC outer sheath material
Green RAL 6018 external sheath colour
EAC approved
China RoHS compliant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 300mm |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Sheath Colour | Green |
IP Rating | IP20 |