- RS Stock No.:
- 172-0663
- Mfr. Part No.:
- 2-2231368-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0663
- Mfr. Part No.:
- 2-2231368-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Serial Cable Assemblies
The TE Connectivity ZQFP series is a male QSFP-to-male QSFP Ethernet crossover cable with 38 positions. This cable is covered with a black sheath made of PVC material. It is a complete portfolio of interconnects to deliver a wide range of simple design options to meet most of the customer requirements.
Features and Benefits
• Cable length is 500mm
• Compatibility with QSFP+ cables and transceivers
• Male to male connector
• Simple upgrade path from 10Gbps to 28Gbps and 56Gbps
• Size of strands is 33AWG
• Compatibility with QSFP+ cables and transceivers
• Male to male connector
• Simple upgrade path from 10Gbps to 28Gbps and 56Gbps
• Size of strands is 33AWG
Applications
• Automation systems
• Consumer products and industrial circuit boards
• Point of sale technology
• Scientific instruments
• Consumer products and industrial circuit boards
• Point of sale technology
• Scientific instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ZQSFP |
Length | 500mm |
Terminated/Unterminated | Terminated |
Connector 1 | QSFP |
Connector 1 Gender | Male |
Connector 2 | QSFP |
Connector 2 Gender | Male |
Sheath Colour | Black |
Outer Sheath Material | PVC |