TE Connectivity120341, 2m Cat6a, Green RJ45 to Female RJ45 Male Shielded, Terminated Polyurethane Sheath
- RS Stock No.:
- 508-486
- Mfr. Part No.:
- 1203410602
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
MYR874.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR874.76 | MYR437.38 |
*price indicative
- RS Stock No.:
- 508-486
- Mfr. Part No.:
- 1203410602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120341 | |
| Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | Polyurethane | |
| Sheath Colour | Green | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120341 | ||
Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material Polyurethane | ||
Sheath Colour Green | ||
- COO (Country of Origin):
- PL
The TE Connectivity standard RJ-45 CAT6A double-ended cordset is engineered for high-performance networking applications. Designed for reliability and efficiency, it features 8 poles with male connectors on both ends, ensuring a straight-through connection ideal for industrial environments. The 2.0m green shielded PUR cable not only offers superior protection against external interference but also ensures optimal data transmission. With a temperature range of -20° to +80°C, this product is built to withstand varying environmental conditions, making it perfect for demanding applications. Its lightweight design and robust construction make it an essential component for any setup requiring secure and dependable Ethernet connectivity.
Optimizes data integrity with a performance rating of Category 6A
Constructed from low-halogen materials to enhance safety in the event of fire
Features a robust push and latch coupling style for secure connections
Designed with a compact cable diameter that supports flexible installations
Features a diverse temperature range, suitable for varied operational environments
Maintains high conductivity with plating for mating components made of gold
Sturdy build ensures longevity in rigorous industrial settings
Supports a maximum current of 0.5A for reliable electrical performance
Accommodates standard RJ-45 connectors for universal compatibility
Constructed from low-halogen materials to enhance safety in the event of fire
Features a robust push and latch coupling style for secure connections
Designed with a compact cable diameter that supports flexible installations
Features a diverse temperature range, suitable for varied operational environments
Maintains high conductivity with plating for mating components made of gold
Sturdy build ensures longevity in rigorous industrial settings
Supports a maximum current of 0.5A for reliable electrical performance
Accommodates standard RJ-45 connectors for universal compatibility
Related links
- Phoenix ContactFL Green RJ45 to RJ45 Terminated Polyurethane Sheath
- Phoenix ContactFL Green RJ45 to RJ45 Terminated Polyurethane Sheath
- Phoenix ContactFL Green RJ45 to RJ45 Terminated Polyurethane Sheath
- Phoenix ContactFL Green RJ45 to RJ45 Terminated Polyurethane Sheath
- Phoenix ContactFL Green RJ45 to RJ45 Terminated Polyurethane Sheath
- Phoenix Contact Light Blue M12 to Male M12 Male Terminated Polyurethane Sheath
- Phoenix ContactNBC Blue M12 to Male M12 Male Shielded, Terminated Polyurethane Sheath
- Phoenix Contact158 Green RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
