- RS Stock No.:
- 838-1114
- Mfr. Part No.:
- 701C
- Manufacturer:
- SCS
Available for back order.
Added
Price Each
MYR6,180.92
Units | Per Unit |
1 - 4 | MYR6,180.92 |
5 - 9 | MYR5,933.68 |
10 - 39 | MYR5,748.26 |
40 + | MYR5,439.21 |
- RS Stock No.:
- 838-1114
- Mfr. Part No.:
- 701C
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M 701C Test Kit
The 3M 701 test kit contains a lightweight, user-friendly megohmmeter, plus all of the components needed to make testing mats and other surfaces simple and accurate. All of the items are packaged in a foam-lined carrying case.
Specifications
Attribute | Value |
---|---|
Test Point | Static Control Surface |
Depth | 645.16mm |
Height | 130.175mm |
Width | 254mm |